RS PRO FKM O-Ring O-Ring, 29.1mm Bore, 32.3mm Outer Diameter
- RS Stock No.:
- 255-6400
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)**
$27.27
(exc. GST)
$30.00
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $27.27 | $1.364 |
**price indicative
- RS Stock No.:
- 255-6400
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 29.1mm | |
Outside Diameter | 32.3mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 1.6mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 29.1mm | ||
Outside Diameter 32.3mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 1.6mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 32.3mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 52mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 47mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 24mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 21.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 34mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 120.95mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 33.4mm Outer Diameter