- RS Stock No.:
- 219-8816
- Mfr. Part No.:
- IMT36154
- Brand:
- Schneider Electric
300 In Global stock for delivery within 10 working day(s)
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$2.102
(exc. GST)
$2.312
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.102 | $105.10 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8816
- Mfr. Part No.:
- IMT36154
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Schneider Electric range Mureva box gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature
Mercury free
REACh free of SVHC
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 31mm |
Thickness | 1.1mm |
Type | Gasket |
Better World Product | Yes |
Better World Verification | Green Premium |