Better World
Schneider Electric Gasket Gasket, 12mm Bore, 16mm Outer Diameter
- RS Stock No.:
- 219-8813
- Mfr. Part No.:
- IMT36151
- Brand:
- Schneider Electric
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.929
(exc. GST)
$1.022
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.929 | $92.90 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8813
- Mfr. Part No.:
- IMT36151
- Brand:
- Schneider Electric
Related links
- RS PRO FKM O-Ring, 12mm Bore, 16mm Outer Diameter
- RS PRO PTFE O-Ring, 12mm Bore, 16mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring, 12mm Bore, 16mm Outer Diameter
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- RS PRO EPDM O-Ring, 14mm Bore, 16mm Outer Diameter