Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 30.8 mm ID, 38 mm OD
- RS Stock No.:
- 204-1016
- Mfr. Part No.:
- 126182
- Brand:
- Hutchinson Le Joint Français
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.75
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.75 | $1.475 |
| 5 - 9 | $14.33 | $1.433 |
| 10 - 24 | $13.92 | $1.392 |
| 25 + | $13.59 | $1.359 |
*price indicative
- RS Stock No.:
- 204-1016
- Mfr. Part No.:
- 126182
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : EPDM 7EP1197 | |
| Inside Diameter | 30.8mm | |
| Outside Diameter | 38mm | |
| Colour | Black | |
| Thickness | 3.6mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : EPDM 7EP1197 | ||
Inside Diameter 30.8mm | ||
Outside Diameter 38mm | ||
Colour Black | ||
Thickness 3.6mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R23 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.
Good mechanical characteristics
Black in colour
Water and steam resistance
Atmospheric agents resistance
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Nitrile O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
