Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 24.6 mm ID, 31.8 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.53

(exc. GST)

$7.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$6.53$0.653
5 - 9$6.33$0.633
10 - 24$6.19$0.619
25 +$6.08$0.608

*price indicative

RS Stock No.:
204-1002
Mfr. Part No.:
124800
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber : NBR PC851

Inside Diameter

24.6mm

Outside Diameter

31.8mm

Minimum Operating Temperature

-30°C

Colour

Black

Thickness

3.6mm

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-ring of size R19 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.

Good mechanical characteristics

Black in colour

Oil resistance

Gas resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy