- RS Stock No.:
- 204-0958
- Mfr. Part No.:
- 112676
- Brand:
- Hutchinson Le Joint Français
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$33.01
(exc. GST)
$36.31
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $33.01 | $3.301 |
5 - 9 | $32.52 | $3.252 |
10 - 24 | $32.04 | $3.204 |
25 + | $31.56 | $3.156 |
*price indicative |
- RS Stock No.:
- 204-0958
- Mfr. Part No.:
- 112676
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R10 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Green in colour
Good impermeability
Limited resistance to cold
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12.1mm |
Outside Diameter | 17.5mm |
Thickness | 2.7mm |
Material | Rubber : FKM 7DF2067 |
Type | O-Ring |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Silicone O-Ring 17.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring 17.5mm...
- RS PRO Nitrile O-Ring 17.5mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring 17.5mm...