Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring, 7.2 mm ID, 11 mm OD
- RS Stock No.:
- 204-0935
- Mfr. Part No.:
- 107868
- Brand:
- Hutchinson Le Joint Français
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$52.99
(exc. GST)
$58.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $52.99 | $1.06 | - |
| 5 - 9 | $51.51 | $1.03 | 2% |
| 10 - 24 | $50.13 | $1.003 | 5% |
| 25 + | $49.06 | $0.981 | 7% |
*price indicative
- RS Stock No.:
- 204-0935
- Mfr. Part No.:
- 107868
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : FKM 7DF2067 | |
| Inside Diameter | 7.2mm | |
| Outside Diameter | 11mm | |
| Thickness | 1.9mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Green | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : FKM 7DF2067 | ||
Inside Diameter 7.2mm | ||
Outside Diameter 11mm | ||
Thickness 1.9mm | ||
Minimum Operating Temperature -25°C | ||
Colour Green | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R6 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 11 mm OD
- RS PRO Nitrile O-Ring O-Ring 11 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8.7 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.2 mm OD
