Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring, 5.7 mm ID, 9.5 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$79.44

(exc. GST)

$87.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$79.44$1.589
5 - 9$77.89$1.558
10 - 24$75.77$1.515
25 +$74.05$1.481

*price indicative

RS Stock No.:
204-0928
Mfr. Part No.:
105299
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber : FKM 7DF2067

Inside Diameter

5.7mm

Outside Diameter

9.5mm

Thickness

1.9mm

Minimum Operating Temperature

-25°C

Colour

Green

Maximum Operating Temperature

250°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-ring of size R5 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.

Good mechanical characteristics

Green in colour

Good impermeability

Limited resistance to cold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy