Recently searched

    RS PRO FKM O-Ring O-Ring, 44.17mm Bore, 47.73mm Outer Diameter

    Subtotal (1 bag of 10 units)**

    $15.44

    (exc. GST)

    $16.98

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$15.44$1.544

    **price indicative

    RS Stock No.:
    196-5935
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    44.17mm

    Outside Diameter

    47.73mm

    Minimum Operating Temperature

    -15°C

    Thickness

    1.78mm

    Maximum Operating Temperature

    +200°C

    Related links