RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 38.96 mm ID, 47.75 mm OD
- RS Stock No.:
- 727-149
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$14.67
(exc. GST)
$16.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.67 | $7.335 |
*price indicative
- RS Stock No.:
- 727-149
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 38.96mm | |
| Outside Diameter | 47.75mm | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 38.96mm | ||
Outside Diameter 47.75mm | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 38.96 mm Sealing Washer 47.75 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and effective sealing under a range of temperatures. Ideal for use in environments where maintaining a secure seal is critical.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application.
Dimensions: Inside diameter of 38.96 mm and outside diameter of 47.75 mm for precise fitting.
Thickness: 3.25 mm thickness for robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile application.
Dimensions: Inside diameter of 38.96 mm and outside diameter of 47.75 mm for precise fitting.
Thickness: 3.25 mm thickness for robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing.
Suitable for use in both static and dynamic sealing applications.
Suitable for use in both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 2
$23.53
1 Bag of 10
$29.19
1 Bag of 2
$23.53
Each
$29.30











