Klinger Graphite Gasket Sheet, 1.5 mm Thick 500 mm 500mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$387.23

(exc. GST)

$425.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$387.23$193.615-
6 +$378.95$189.4752%

*price indicative

RS Stock No.:
505-7714
Mfr. Part No.:
SOFS068000150XXSQUA5057714
Brand:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Thickness

1.5mm

Product Type

Gasket Sheet

Material

Graphite

Standards/Approvals

No

Length

500mm

Width

500mm

COO (Country of Origin):
GB

Klinger Graphite SLN Gasket Material


Excellent resistance to steam

Improved handling due to 0.013mm nickel insert

Resistant to virtually all media

High compressability

Anti-stock finish on both sides

Approvals

WRc, DIN DVGW NG-5124AT0417, Fire Safe According to BS 5146

Standards

BS 5146

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy