Qnity Laird Polyurethane Gasket Sheet, Black, 6.4 mm Thick, 90 °C 610 mm 610mm
- RS Stock No.:
- 766-926
- Mfr. Part No.:
- 301085002
- Brand:
- Qnity Laird
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.57
(exc. GST)
$174.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.57 |
| 5 + | $153.81 |
*price indicative
- RS Stock No.:
- 766-926
- Mfr. Part No.:
- 301085002
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Gasket Sheet | |
| Thickness | 6.4mm | |
| Material | Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | RoHS | |
| Width | 610mm | |
| Length | 610mm | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Gasket Sheet | ||
Thickness 6.4mm | ||
Material Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals RoHS | ||
Width 610mm | ||
Length 610mm | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Flexible Foam Absorber Eccosorb LS is a polyurethane foam absorber widely recognized and recommended for isolation and cavity resonance applications. It achieves its microwave properties through impregnation with a carbon black dispersion, making it electrically conductive. This absorber provides a cost efficient solution compared to thinner rubber absorbers, offering reliable performance across a wide range of uses.
Flexible foam material suitable for diverse applications
High loss with low density for effective absorption
Tuned series design for optimized performance across frequencies
