RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 376 mm Extended Length, 150 mm Stroke Length

Subtotal (1 unit)*

$232.16

(exc. GST)

$255.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.16

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
268-7068
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gas Strut

Cylinder Material

Stainless Steel

Rod Connection Thread

M8 x 12.5

End Connector Material

Steel

End Connector Type

Ball & Socket Joint

Extended Length

376mm

Stroke Length

150mm

Rod Diameter

6mm

Maximum Force

400N

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 376 mm Extended Length, 150mm Stroke Length


Elevate your projects to new heights with our high-quality stainless steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, silver body and a robust rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.

Why Would You Choose Stainless Steel Gas Struts


Overall, RS PRO stainless steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.

Features and Benefits


  • Adjustable, 316 stainless steel gas strut

  • Bleed valve adjustability

  • Make adjustment without removing the spring, saving considerable time and effort

  • Suitable for harsh environmental conditions and will not rust or corrode

  • Ball and socket joint

  • Multiple lengths available

  • Supplied


  • 2 x Gas struts

  • 4 x End fittings (pre-assembled on the gas springs)

  • 1 x Allen Key

  • Applications


  • Marine Applications

  • Industrial

  • Chemical Industry

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy