RS PRO Steel Gas Strut, with Ball & Socket Joint, 305 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 268-7058
- Brand:
- RS PRO
Subtotal (1 unit)*
$155.49
(exc. GST)
$171.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 24 August 2026
- Plus 50 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.49 |
*price indicative
- RS Stock No.:
- 268-7058
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Steel | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 305mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 10mm | |
| Maximum Force | 1200N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Steel | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 305mm | ||
Stroke Length 100mm | ||
Rod Diameter 10mm | ||
Maximum Force 1200N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Steel Gas Strut, with Ball & Socket Joint, 305 mm Extended Length, 100mm Stroke Length
Elevate your projects to new heights with our high-quality steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, black-coated body and a robust nitride rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.
Why Would You Choose Steel Gas Struts
Overall, RS PRO steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.
Features and Benefits
Supplied
Applications
Related links
- RS PRO Stainless Steel Gas Strut 305 mm Extended Length, 100 mm Stroke Length
- RS PRO Steel Gas Strut 300 mm Extended Length, 100 mm Stroke Length
- RS PRO Steel Gas Strut 276 mm Extended Length, 100 mm Stroke Length
- RS PRO Stainless Steel Gas Strut 300 mm Extended Length, 100 mm Stroke Length
- RS PRO Stainless Steel Gas Strut 276 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 250 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length

