- RS Stock No.:
- 768-7654
- Mfr. Part No.:
- 2030-42T-SMLF
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each
$4.57
(exc. GST)
$5.03
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $4.57 |
250 - 499 | $4.47 |
500 + | $4.41 |
- RS Stock No.:
- 768-7654
- Mfr. Part No.:
- 2030-42T-SMLF
- Brand:
- Bourns
Related links
- Bourns, 2030 360V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2046 230V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 470V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2046 400V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 420V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 230V 20kA, SMD 3 Electrode Gas Discharge Tube