Recently searched

    Bourns, 2046 230V 20kA, SMD 3 Electrode Gas Discharge Tube

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 1000 units)**

    $1,098.00

    (exc. GST)

    $1,208.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 - 1000$1.098$1,098.00
    2000 - 3000$1.07$1,070.00
    4000 +$1.054$1,054.00

    **price indicative

    RS Stock No.:
    172-8572
    Mfr. Part No.:
    2046-23-ALF
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Series

    2046

    Suppressor Type

    3 Electrode Gas Discharge Tube

    Maximum Surge Current

    20kA

    DC Spark Over Voltage

    230V

    Impulse Spark Over Voltage

    700V

    Mounting Type

    Surface Mount

    Dimensions

    8 (Dia.) x 10mm

    Length

    10mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -30°C

    Related links