Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 233-0723
- Mfr. Part No.:
- 2030-23T-SM-RPLF
- Brand:
- Bourns
1925 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$2.157
(exc. GST)
$2.373
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $2.157 | $2,157.00 |
5000 + | $1.941 | $1,941.00 |
*price indicative
- RS Stock No.:
- 233-0723
- Mfr. Part No.:
- 2030-23T-SM-RPLF
- Brand:
- Bourns
Related links
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2031 185V, SMD Gas Discharge Tube Gas Discharge Tube
- Bourns, 2030 360V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2036 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 250V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 800V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 420V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2035 90V 5000A, SMD 2 Electrode Gas Discharge Tube