- RS Stock No.:
- 171-1055
- Mfr. Part No.:
- 2030-42T-SMLF
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$2.30
(exc. GST)
$2.53
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $2.30 | $2,300.00 |
2000 - 3000 | $2.243 | $2,243.00 |
4000 + | $2.208 | $2,208.00 |
*price indicative
- RS Stock No.:
- 171-1055
- Mfr. Part No.:
- 2030-42T-SMLF
- Brand:
- Bourns
- COO (Country of Origin):
- CR
Related links
- Bourns, 2030 360V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2046 230V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2046 400V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 470V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 420V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 250V 20kA, SMD 3 Electrode Gas Discharge Tube