Tesa 4671 Pink Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick
- RS Stock No.:
- 646-947
- Mfr. Part No.:
- 04671-00051-10
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 48 units)*
$917.69
(exc. GST)
$1,009.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $917.69 | $19.119 |
*price indicative
- RS Stock No.:
- 646-947
- Mfr. Part No.:
- 04671-00051-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 19mm | |
| Product Type | Gaffa Tape | |
| Length | 25m | |
| Thickness | 280μm | |
| Colour | Pink | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Adhesion Strength | 3.8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | DIN EN 16640 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 19mm | ||
Product Type Gaffa Tape | ||
Length 25m | ||
Thickness 280μm | ||
Colour Pink | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Adhesion Strength 3.8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Model Number 4671 | ||
Standards/Approvals DIN EN 16640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Coloured gaffer tape is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications. It is suitable for several applications in the event sector such as gaffer work during exhibitions, marking of positions on stage, covering Sharp edges and indoor applications
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Solvent free production processes
Related links
- Tesa Pink Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Adhesive Tape 0.28 mm Thick
- Tesa Yellow Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Orange Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Green Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Green Acrylic Coated Gaffa Tape 0.28 mm Thick
- Tesa 4671 Green Acrylic Coated Adhesive Tape 0.28 mm Thick
- Tesa 4671 Orange Acrylic Coated Adhesive Tape 0.28 mm Thick
