MK Electric 32A 1 Gang Switched Control Switch NF C61-314, BS 5733:2010, BS EN 60669-2-4, SASO 2204:2003, BS 546:1950,
- RS Stock No.:
- 267-6463
- Mfr. Part No.:
- K5105 WHI
- Brand:
- MK Electric
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.06
(exc. GST)
$53.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.06 | - |
| 10 - 49 | $47.79 | 2% |
| 50 + | $46.51 | 5% |
*price indicative
- RS Stock No.:
- 267-6463
- Mfr. Part No.:
- K5105 WHI
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switched | Yes | |
| Product Type | Control Switch | |
| Number of Gangs | 1 | |
| Current Rating | 32A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | NF C61-314, BS 5733:2010, BS EN 60669-2-4, SASO 2204:2003, BS 546:1950, IEC 60884-1:2006, BS EN 60670-22:2006, BS 1363 Pt 2:1995, BS 4177:1992, BS EN 60669-1:1999, BS EN 61558-2-5:1998, BS 7288:1990, BS 4573:1970, BS 4662:2006 | |
| Mount Type | Surface, Flush | |
| Finish | Semi Gloss | |
| Colour | White | |
| Number of Poles | 2 | |
| Screwed/Screwless | Screwless | |
| Depth | 19mm | |
| Range | Logic PlusTM | |
| Height | 86mm | |
| Width | 86mm | |
| Fixing Standard | BS | |
| Minimum Box Depth | 35mm | |
| Trip Current | 30mA | |
| Earth Terminal | Yes | |
| Faceplate Depth | 7mm | |
| Series | Logic Plus | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switched Yes | ||
Product Type Control Switch | ||
Number of Gangs 1 | ||
Current Rating 32A | ||
Material Urea Formaldehyde | ||
Standards/Approvals NF C61-314, BS 5733:2010, BS EN 60669-2-4, SASO 2204:2003, BS 546:1950, IEC 60884-1:2006, BS EN 60670-22:2006, BS 1363 Pt 2:1995, BS 4177:1992, BS EN 60669-1:1999, BS EN 61558-2-5:1998, BS 7288:1990, BS 4573:1970, BS 4662:2006 | ||
Mount Type Surface, Flush | ||
Finish Semi Gloss | ||
Colour White | ||
Number of Poles 2 | ||
Screwed/Screwless Screwless | ||
Depth 19mm | ||
Range Logic PlusTM | ||
Height 86mm | ||
Width 86mm | ||
Fixing Standard BS | ||
Minimum Box Depth 35mm | ||
Trip Current 30mA | ||
Earth Terminal Yes | ||
Faceplate Depth 7mm | ||
Series Logic Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Flush Mount Control Switches
MK Logic Plus Flush Mounting
Standards
Supplied with
Related links
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-1 BS EN 60669-1:1999 BS 1363 Pt 4:1995, BS
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS EN
- MK Electric 13A 1 Gang Fused Spur BS 7288:1990 IEC 60884-1:2006 BS 1363 Pt 2:1995, BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-2-1 IEC 60950-1 NFC61-341, BS
