MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-1, NF C61-314, BS EN 60669-1:1999, BS 5733:2010, BS 1363 Pt 4:1995, BS
- RS Stock No.:
- 246-9552
- Mfr. Part No.:
- K986 ALM
- Brand:
- MK Electric
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$52.58
(exc. GST)
$57.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 67 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 03 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.58 | - |
| 10 - 49 | $51.69 | 1% |
| 50 + | $50.34 | 4% |
*price indicative
- RS Stock No.:
- 246-9552
- Mfr. Part No.:
- K986 ALM
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switched | No | |
| Product Type | Fused Spur | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Material | Urea Moulded, High Grade Thermoset | |
| Standards/Approvals | BS EN 60669-2-1, NF C61-314, BS EN 60669-1:1999, BS 5733:2010, BS 1363 Pt 4:1995, BS EN 61558-2-5:1998, BS EN 60670-22:2006, BS 4177:1992, BS 60669-2-4:2005, BS 7288:1990, IEC 60884-1:2006, BS 546:1950, BS 4573:1970, SASO 2204:2003, BS 1363 Pt 2:1995 | |
| Mount Type | Flush, Surface | |
| Colour | White | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwless | |
| Depth | 47mm | |
| Range | Logic PlusTM | |
| Width | 86mm | |
| Faceplate Depth | 15mm | |
| Earth Terminal | Yes | |
| Minimum Box Depth | 47mm | |
| Trip Current | 30mA | |
| Fixing Standard | SASO, BS EN, IEC, BS, NF | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switched No | ||
Product Type Fused Spur | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Material Urea Moulded, High Grade Thermoset | ||
Standards/Approvals BS EN 60669-2-1, NF C61-314, BS EN 60669-1:1999, BS 5733:2010, BS 1363 Pt 4:1995, BS EN 61558-2-5:1998, BS EN 60670-22:2006, BS 4177:1992, BS 60669-2-4:2005, BS 7288:1990, IEC 60884-1:2006, BS 546:1950, BS 4573:1970, SASO 2204:2003, BS 1363 Pt 2:1995 | ||
Mount Type Flush, Surface | ||
Colour White | ||
Finish High Gloss | ||
Screwed/Screwless Screwless | ||
Depth 47mm | ||
Range Logic PlusTM | ||
Width 86mm | ||
Faceplate Depth 15mm | ||
Earth Terminal Yes | ||
Minimum Box Depth 47mm | ||
Trip Current 30mA | ||
Fixing Standard SASO, BS EN, IEC, BS, NF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MK Electric Unswitched Fused Spur
Features and Benefits
Applications
Certifications
Related links
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 32A 1 Gang Switched Control Switch NF C61-314 BS EN 60669-2-4 BS 546:1950,
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 13A 1 Gang Switched Fused Spur IEC 60884-1:2006 BS 4573:1970 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS EN
- MK Electric 13A 1 Gang Fused Spur BS 7288:1990 IEC 60884-1:2006 BS 1363 Pt 2:1995, BS
