Siemens 10A 1 Gang Fused Spur CE, VDE IP44

Subtotal (1 unit)*

$78.58

(exc. GST)

$86.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.58

*price indicative

RS Stock No.:
203-2377
Mfr. Part No.:
5TA4741
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fused Spur

Number of Gangs

1

Current Rating

10A

Material

Plastic

Standards/Approvals

CE, VDE

Mount Type

Surface

Colour

Grey

IP Rating

IP44

Finish

Grey

Screwed/Screwless

Screwed

Number of Poles

1

Depth

47mm

Height

82mm

Range

DELTA

Width

47mm

Faceplate Depth

47mm

Series

DELTA

Voltage

250V

COO (Country of Origin):
ES
The Siemens DELTA series 1 pole control switch made up of plastic material. It has voltage rating 250V and current rating 10A.

Protection class IP44

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy