Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 60A
- RS Stock No.:
- 813-9563
- Mfr. Part No.:
- GS2GU3N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$990.29
(exc. GST)
$1,089.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.29 |
*price indicative
- RS Stock No.:
- 813-9563
- Mfr. Part No.:
- GS2GU3N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Terminal Type | Cable | |
| Switching Current | 60A | |
| IP Rating | IP20 | |
| Series | TeSyS GS | |
| Fuse Current | 100kA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Terminal Type Cable | ||
Switching Current 60A | ||
IP Rating IP20 | ||
Series TeSyS GS | ||
Fuse Current 100kA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-3 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
GS2 series fusible disconnect switches
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Note
Handle available separately.
Standards
IEC 60947-3
Related links
- Schneider Electric Fuse Switch Disconnector 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector 100 kA, 125A
- Schneider Electric Fuse Switch Disconnector 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 kA, 125A
