Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 32A
- RS Stock No.:
- 339-653
- Mfr. Part No.:
- LV481513
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$680.43
(exc. GST)
$748.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.43 |
*price indicative
- RS Stock No.:
- 339-653
- Mfr. Part No.:
- LV481513
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 32A | |
| Terminal Type | Screw Clamp | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Fuse Current | 100kA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 32A | ||
Terminal Type Screw Clamp | ||
Series FuPacT | ||
IP Rating IP20 | ||
Fuse Current 100kA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.
3P Pole configuration
Rated current 50 A
Fuse type NFC
IP20 and IK07 protection
RoHS and REACH compliant
Related links
- Schneider Electric Fuse Switch Disconnector 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector 100 kA, 60A
- Schneider Electric Fuse Switch Disconnector 100 kA, 125A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A
- Schneider Electric Fuse Switch Disconnector 32A, 10 x 38 mm
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
