Socomec Fuse Switch Disconnector, 4-Pole, 63 A
- RS Stock No.:
- 781-3828
- Mfr. Part No.:
- 3831 6006
- Brand:
- Socomec
This image is representative of the product range
Subtotal (1 unit)*
$498.97
(exc. GST)
$548.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $498.97 |
*price indicative
- RS Stock No.:
- 781-3828
- Mfr. Part No.:
- 3831 6006
- Brand:
- Socomec
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | FUSERBLOC | |
| IP Rating | IP55, IP65, IP20 | |
| Fuse Current | 63A | |
| Standards/Approvals | FI (Finland), IEC 60269-1, IEC 60947-3, CEBEC (Belgium), CCA, BS EN 60947-3, IS 14947-3, NBN EN 60947-3, EN 60947-3, UL, NF EN 60269-1, DIN EN 60269-1, KEMA, IEC 60269-2, CCC, GOST (Russia), VDE 0660-107, UKR (Ukraine), LOVAG, VDE 0636-1 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series FUSERBLOC | ||
IP Rating IP55, IP65, IP20 | ||
Fuse Current 63A | ||
Standards/Approvals FI (Finland), IEC 60269-1, IEC 60947-3, CEBEC (Belgium), CCA, BS EN 60947-3, IS 14947-3, NBN EN 60947-3, EN 60947-3, UL, NF EN 60269-1, DIN EN 60269-1, KEMA, IEC 60269-2, CCC, GOST (Russia), VDE 0660-107, UKR (Ukraine), LOVAG, VDE 0636-1 | ||
Auxiliary Contacts Available Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
Related links
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 160A
- Socomec Fuse Switch Disconnector 50 A
- Socomec Fuse Switch Disconnector 125 A, 1250A
