Socomec Fuse Switch Disconnector, 3-Pole, 10 A, 160A
- RS Stock No.:
- 513-5713
- Mfr. Part No.:
- 3841 3016
- Brand:
- Socomec
This image is representative of the product range
Subtotal (1 unit)*
$777.15
(exc. GST)
$854.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $777.15 |
*price indicative
- RS Stock No.:
- 513-5713
- Mfr. Part No.:
- 3841 3016
- Brand:
- Socomec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| IP Rating | IP65 | |
| Series | FUSERBLOC | |
| Fuse Current | 10A | |
| Mechanical Fuse Size | B2, B1 | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
IP Rating IP65 | ||
Series FUSERBLOC | ||
Fuse Current 10A | ||
Mechanical Fuse Size B2, B1 | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Related links
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 10 A, 250 A
- Socomec Fuse Switch Disconnector 10 A, 32 A
- Socomec Fuse Switch Disconnector 10 A, 100 A
- Socomec Fuse Switch Disconnector 10 A, 400 A
- Socomec Fuse Switch Disconnector 315 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 200 A, 200 A
