Schneider Electric Switch Disconnector, 4-Pole, 100 A, 100A
- RS Stock No.:
- 260-9366
- Mfr. Part No.:
- C104100D1S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,399.96
(exc. GST)
$1,539.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.96 |
*price indicative
- RS Stock No.:
- 260-9366
- Mfr. Part No.:
- C104100D1S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Switching Current | 100A | |
| IP Rating | IP40 | |
| Series | ComPacT NS | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 100A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CCC, EN/IEC 60947-3, EN/IEC 60947-1, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Switching Current 100A | ||
IP Rating IP40 | ||
Series ComPacT NS | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 100A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CCC, EN/IEC 60947-3, EN/IEC 60947-1, CE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Related links
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A
- ABB Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100A
