- RS Stock No.:
- 259-9826
- Mfr. Part No.:
- 1SCA123461R1001
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$658.09
(exc. GST)
$723.90
(inc. GST)
Units | Per unit |
1 + | $658.09 |
- RS Stock No.:
- 259-9826
- Mfr. Part No.:
- 1SCA123461R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB front operated switch fuse has 4-poles. It has 12 W power loss per pole at rated operating conditions. It has a detachable neutral link that is integrated into the mechanism.
Base mounting
Lug terminals
Lug terminals
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Enclosed/Not Enclosed | Enclosed |
Range | OS |
Series | 1SCA12 |
Mechanical Fuse Size | A2-A4 |
Related links
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...
- ABB Fuse Switch Disconnector 160A Max Current