ABB Fuse Switch Disconnector, 3-Pole, 160A, A2-A4

Subtotal (1 unit)*

$941.26

(exc. GST)

$1,035.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$941.26

*price indicative

RS Stock No.:
259-9790
Mfr. Part No.:
1SCA115927R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

160A

Voltage

690V

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA11

Fuse Size

A2-A4

Depth

202mm

Width

140mm

Height

115mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB side operated switch fuse has 3-poles. It has 12 W power loss per pole at rated operating conditions.

Base mounting

Lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy