- RS Stock No.:
- 259-9687
- Mfr. Part No.:
- 1SCA022870R9390
- Brand:
- ABB
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,316.21
(exc. GST)
$1,447.83
(inc. GST)
Units | Per unit |
1 + | $1,316.21 |
- RS Stock No.:
- 259-9687
- Mfr. Part No.:
- 1SCA022870R9390
- Brand:
- ABB
Related links
- SIBA 315A Centred Tag Fuse 500V ac
- Socomec Fuse Switch Disconnector 315A Max Current
- Eaton 315A Centred Tag Fuse 690V
- ABB Fuse Switch Disconnector 315A Fuse Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A...
- ABB Switch Disconnector 315A Max Current, 315A Fuse Current
- Siemens Switch Disconnector 315A Max Current
- Siemens Switch Disconnector 315A Max Current, 315A Fuse Current