ABB Switch Disconnector, 4-Pole, 315 A, 315A

Subtotal (1 unit)*

$3,860.33

(exc. GST)

$4,246.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,860.33

*price indicative

RS Stock No.:
259-9599
Mfr. Part No.:
1SCA022775R1030
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

315A

Series

1SCA02

IP Rating

IP20

Switching Power

160kW

Fuse Current

315A

Standards/Approvals

1SCC303008M0203, 1SCC303004D0202, 1SCC303050D0201

COO (Country of Origin):
FI
The ABB front operated change-over switch has 185 x 265 x 203 mm dimensions.

Base mounting

4 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy