RS Better World
Schneider Electric Switch Disconnector, 4-Pole, 2.5 kA
- RS Stock No.:
- 248-3808
- Mfr. Part No.:
- LV848310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41,651.42
(exc. GST)
$45,816.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41,651.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-3808
- Mfr. Part No.:
- LV848310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Series | MTZ2 25 HA | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 2.5kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Series MTZ2 25 HA | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 2.5kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric MTZ2 series basic switch disconnector has 4 poles and it is controlled via push-button. It has operation voltage of 690V ac and current of 2500 A.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP30
Related links
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
- Schneider Electric Switch Disconnector 1600A
- Schneider Electric Switch Disconnector, 4 Pole
- Schneider Electric Switch Disconnector 630A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 100 A
