- RS Stock No.:
- 235-2405
- Mfr. Part No.:
- 1SCA116788R1001
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$220.93
(exc. GST)
$243.02
(inc. GST)
Units | Per unit |
1 + | $220.93 |
- RS Stock No.:
- 235-2405
- Mfr. Part No.:
- 1SCA116788R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 2 pole and A2-A3 fuse size.
Safe maintenance and operation
Modular design
Modular design
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Fuse Current Rating | 63A |
Mechanical Fuse Size | A2-A3 |
Voltage Rating | 500V |
Related links
- Schneider Electric Fuse Switch Disconnectors
- ABB Fuse Switch Disconnector 30A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current
- ABB Fuse Switch Disconnector 50A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Legrand Switch Disconnector 63A Max Current