ABB Fuse Switch Disconnector, 2-Pole
- RS Stock No.:
- 235-2399
- Mfr. Part No.:
- 1SCA116718R1001
- Brand:
- ABB
Subtotal (1 unit)*
$297.46
(exc. GST)
$327.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.46 |
*price indicative
- RS Stock No.:
- 235-2399
- Mfr. Part No.:
- 1SCA116718R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Series | OS32GB11P | |
| Mechanical Fuse Size | A2-A3 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Series OS32GB11P | ||
Mechanical Fuse Size A2-A3 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 2 poles. It has a pistol handle which also includes the shaft. It has screw type terminals with a tightening torque of 3 N.m and 4 N.m.
Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 11 (between the poles)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size A2-A3