ABB Fuse Switch Disconnector, 2-Pole, 63 A
- RS Stock No.:
- 235-2398
- Mfr. Part No.:
- 1SCA116711R1001
- Brand:
- ABB
Subtotal (1 unit)*
$408.30
(exc. GST)
$449.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.30 |
*price indicative
- RS Stock No.:
- 235-2398
- Mfr. Part No.:
- 1SCA116711R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Fuse Current | 63A | |
| Mechanical Fuse Size | 0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Fuse Current 63A | ||
Mechanical Fuse Size 0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 2 pole and 000 fuse size.
Safe maintenance and operation
Modular design