ABB Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$394.87

(exc. GST)

$434.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.87

*price indicative

RS Stock No.:
235-2389
Mfr. Part No.:
1SCA115955R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Series

OS

Mechanical Fuse Size

A2-A3

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CE, DNV GL, IEC 60947-3, REACH, RoHS, EAC

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It does not includes handle and shaft. It has screw type terminals with a tightening torque of 3 N.m and 4 N.m.

Pollution degree 3

Handle type handle and shaft not included

Switches operating mechanism 30 (Right Side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size A2-A3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy