ABB Fuse Switch Disconnector, 2-Pole, 63A
- RS Stock No.:
- 235-2374
- Mfr. Part No.:
- 1SCA115237R1001
- Brand:
- ABB
Subtotal (1 unit)*
$548.89
(exc. GST)
$603.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.89 |
*price indicative
- RS Stock No.:
- 235-2374
- Mfr. Part No.:
- 1SCA115237R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Mechanical Fuse Size | A2-A3 | |
| Standards/Approvals | RoHS, REACH, IEC 60947-3, EAC, DNV GL, CE, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Mechanical Fuse Size A2-A3 | ||
Standards/Approvals RoHS, REACH, IEC 60947-3, EAC, DNV GL, CE, CCC | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and shaft. It has screw type terminals with a tightening torque of 3 N.m and 4 N.m.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)