ABB Fuse Switch Disconnector, 3-Pole, 250 A
- RS Stock No.:
- 235-2176
- Mfr. Part No.:
- 1SCA102168R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,603.57
(exc. GST)
$1,763.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,603.57 |
*price indicative
- RS Stock No.:
- 235-2176
- Mfr. Part No.:
- 1SCA102168R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | B1-B3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA | ||
Fuse Current 250A | ||
Mechanical Fuse Size B1-B3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 03 (left side)
Position of line terminals Back In - Back Out
Fuse size B1-B3