- RS Stock No.:
- 226-3902
- Mfr. Part No.:
- 3NJ6920-3BD23
- Brand:
- Siemens
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$959.48
(exc. GST)
$1,055.43
(inc. GST)
Units | Per unit |
1 + | $959.48 |
- RS Stock No.:
- 226-3902
- Mfr. Part No.:
- 3NJ6920-3BD23
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 100/5 A. It has operating temperature range between -10 °C to 55 °C.
Pluggable current transformer
Bushing opening 14 mm
Ratio of input current or output current 100/5
Current at input rated value 100 A
Bushing opening 14 mm
Ratio of input current or output current 100/5
Current at input rated value 100 A
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Series | 3NJ |
Related links
- Socomec Fuse Switch Disconnector 32A Max Current
- EICHOFF Fuse Switch Disconnector
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 32A Max Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current