Siemens Fuse Switch Disconnector, 3-Pole, 400A
- RS Stock No.:
- 144-042
- Mfr. Part No.:
- 3KF4340-4RF11
- Brand:
- Siemens
Subtotal (1 unit)*
$1,925.40
(exc. GST)
$2,117.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,925.40 |
*price indicative
- RS Stock No.:
- 144-042
- Mfr. Part No.:
- 3KF4340-4RF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Flat Terminal | |
| Switching Current | 400A | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | NH1-NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Flat Terminal | ||
Switching Current 400A | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size NH1-NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 400 A, it has side operating mechanism. It is right Basic unit without handle flat terminal.
IP20 protection rated
UKCA and CE Approved
- RS Stock No. 2131372
- Mfr. Part No. 3NP1153-1DA10
Each
$497.11
- RS Stock No. 0143663
- Mfr. Part No. 3NP1153-1DA21
Each
$972.00
- RS Stock No. 0143651
- Mfr. Part No. 3NP1153-1BC14
Each
$1,042.54
- RS Stock No. 2255414
- Mfr. Part No. 3NP5360-0CA00
Each
$1,424.38
Related links
- Siemens Fuse Switch Disconnector 400A
- Siemens Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A, NH2
- Siemens Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 400A











