Siemens Switch Disconnector, 2-Pole, 32 A, 32A
- RS Stock No.:
- 225-8451
- Mfr. Part No.:
- 3LD2265-8VQ51-0AF6
- Brand:
- Siemens
Subtotal (1 unit)*
$407.64
(exc. GST)
$448.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.64 |
*price indicative
- RS Stock No.:
- 225-8451
- Mfr. Part No.:
- 3LD2265-8VQ51-0AF6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 800V | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Mechanical Fuse Size | RK5 | |
| Fuse Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, UL, RoHS, IEC, CCC, CE, CSA, EAC, EN | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 800V | ||
Switching Current 32A | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Series SENTRON | ||
Mechanical Fuse Size RK5 | ||
Fuse Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, UL, RoHS, IEC, CCC, CE, CSA, EAC, EN | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Siemens switch disconnector has short rotary knob.
It has IP65 rating
