Socomec Fuse Switch Disconnector, 3-Pole, 50 A, 2.5A
- RS Stock No.:
- 179-9657
- Mfr. Part No.:
- 57025014
- Brand:
- Socomec
Subtotal (1 unit)*
$207.49
(exc. GST)
$228.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.49 |
*price indicative
- RS Stock No.:
- 179-9657
- Mfr. Part No.:
- 57025014
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 2.5A | |
| IP Rating | IP2X | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Fuse Current | 50A | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NF C 63211, CSA 265615, CSA-certified, cURus-certified, DIN 43620, VDE 0636-10, UL E307648, NF EN 60269-1, IEC 60269-1, NF C 63-210, IEC 60269-2 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 2.5A | ||
IP Rating IP2X | ||
Mechanical Fuse Size 14 x 51 mm | ||
Fuse Current 50A | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NF C 63211, CSA 265615, CSA-certified, cURus-certified, DIN 43620, VDE 0636-10, UL E307648, NF EN 60269-1, IEC 60269-1, NF C 63-210, IEC 60269-2 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- ES
RM and RMS are modular fuse disconnect switches for cylindrical fuses. they provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical Circuit.
Improved safety:
omnipolar and simultaneous breaking.
High dielectric strength.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms).
Specific format and accessory:
Modular 45-mm cut-out.
interlocking with accessory possible.
- RS Stock No. 7813812
- Mfr. Part No. 3831 3005
Each
$342.59
- RS Stock No. 1799656
- Mfr. Part No. 57025013
1 Bag of 2
$279.77
- RS Stock No. 0358103
- Mfr. Part No. LV481900
Each
$477.23
- RS Stock No. 5132089
- Mfr. Part No. 3641 3001
Each
$209.00
Related links
- Socomec Fuse Switch Disconnector 50 A
- Socomec Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector 20A
- Socomec Fuse Switch Disconnector 800 A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 32A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 125 A












