ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

$12,714.11

(exc. GST)

$13,985.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,714.11

*price indicative

RS Stock No.:
722-128
Mfr. Part No.:
1SCA105155R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for robust operational performance in high-demand environments. This 4 pole, front-operated, base-mounted switch disconnector is designed to ensure safe and reliable isolation of electrical circuits. It comes with a Terminal bolt kit, allowing for straightforward installation while adhering to stringent safety standards. The product excels in both thermal and mechanical durability, providing an operational lifespan of up to 6000 cycles. Its solid construction and compliance with IEC 60947-3 standards make it an Ideal choice for applications requiring high-level protection and functionality.

4 pole design for versatile switching capabilities

Base mounted for easy integration into existing setups

Front operation for enhanced user convenience

Robust construction supports a mechanical durability of 6000 cycles

Terminal bolt kit included for straightforward installation

High short-circuit withstand capacity of 176 kA ensuring reliability

Pollution degree rated at 3, indicating suitability for various environments

Rated insulation voltage of 1000 V for added safety

Designed in compliance with IEC 60947-3 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy