Schneider Electric Fuse Switch Disconnector, 3 Pole
- RS Stock No.:
- 346-883
- Mfr. Part No.:
- VCF1YZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$165.70
(exc. GST)
$182.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.70 |
*price indicative
- RS Stock No.:
- 346-883
- Mfr. Part No.:
- VCF1YZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS Vario | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS Vario | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario switch disconnector features a 3-pole configuration, rated for 690V and 32A. It provides reliable switching and disconnecting capabilities in industrial electrical systems, ensuring safe operation under high voltage conditions.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 3200A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current

