Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

$618.63

(exc. GST)

$680.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.63

*price indicative

RS Stock No.:
261-712
Mfr. Part No.:
EBV233SV1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is engineered for optimal performance in industrial environments, providing reliable power management solutions. Designed to handle 400 A and an operational voltage of up to 690 V, this product is ideal for applications requiring robust control and safety features. Its unique V-clamping mechanism ensures secure cable connections, while the three-pole configuration allows for effective phase switching. Whether deployed in transformer substations or low voltage distribution boards, this switch disconnector guarantees compliance with IEC standards, thus showcasing its reliability and durability. Its compact dimensions and lightweight design facilitate easy installation and maintenance, making it a practical choice for various industrial settings.

Includes a unique V-clamping mechanism for enhanced connection stability
Adheres to stringent IEC standards for superior safety and reliability
Three-pole configuration enables effective multi-phase electrical management
Versatile mounting on a busbar simplifies installation in various settings
Engineered for long-lasting performance in demanding industrial environments
Designed with compact dimensions for spatial efficiency and ease of use

Related links