Eaton Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$138.38

(exc. GST)

$152.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.38

*price indicative

RS Stock No.:
251-131
Mfr. Part No.:
192370 VLCE22-3P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Top Hat Rail

Terminal Type

Screw

IP Rating

IP20

Series

R9

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

22 x 58 mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60715

COO (Country of Origin):
SI
The Eaton Switch disconnector stands as a reliable solution for efficient power distribution. Designed specifically for applications requiring 100A capacity, this three-pole device integrates advanced features to ensure optimal performance while maintaining safety standards. The compact dimensions of 22mm x 58mm allow for streamlined installation, catering perfectly to environments where space is at a premium.

IP20 rating ensures protection in typical indoor installations

Compatible with cylindrical fuses for versatile applications

High rated conditional short circuit current allows for enhanced protection

Quick attachment method facilitates easy installation on top hat rails

Designed for robust electrical connections through screw terminals

Non flashing function enhances safety during operation

  • RS Stock No. 0250705
  • Mfr. Part No. 192372 VLCE22-3P+N
Each
$199.80
  • RS Stock No. 0253193
  • Mfr. Part No. 192378 VLCE14-3P/L
Each
$118.97
  • RS Stock No. 0251136
  • Mfr. Part No. 192379 VLCE14-3P+N
Each
$89.73
  • RS Stock No. 0254680
  • Mfr. Part No. 248234 Z-SLS/NEOZ/3
Each
$253.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy