Schneider Electric Fuse Switch Disconnector, 3-Pole, 200A
- RS Stock No.:
- 813-9575
- Mfr. Part No.:
- GS2MU3N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,437.99
(exc. GST)
$1,581.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,437.99 |
*price indicative
- RS Stock No.:
- 813-9575
- Mfr. Part No.:
- GS2MU3N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Terminal Type | Cable | |
| Switching Current | 200A | |
| IP Rating | IP20 | |
| Series | TeSyS GS | |
| Mechanical Fuse Size | J | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Terminal Type Cable | ||
Switching Current 200A | ||
IP Rating IP20 | ||
Series TeSyS GS | ||
Mechanical Fuse Size J | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
RoHS Status: Exempt
GS2 series fusible disconnect switches
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.
Note
Handle available separately.
Standards
IEC 60947-3
- RS Stock No. 2589602
- Mfr. Part No. 1SCA022639R5610
Each
$90.37
- RS Stock No. 7275787
- Mfr. Part No. OS200B03P 1SCA022709R9330
Each
$905.78
- RS Stock No. 0207310
- Mfr. Part No. 31143
Each
$3,695.06
- RS Stock No. 2599668
- Mfr. Part No. 1SCA022860R3990
Each
$1,356.06
Related links
- Schneider Electric Fuse Switch Disconnector 315 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 1000A










