Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 231-663
- Mfr. Part No.:
- 110872 N3-4-400-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,707.14
(exc. GST)
$6,277.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,707.14 |
*price indicative
- RS Stock No.:
- 231-663
- Mfr. Part No.:
- 110872 N3-4-400-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP40, IP20, IP10, IP00 | |
| Series | NZM | |
| Fuse Current | 630A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 200kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274/VDE 0106 part 110 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP66, IP40, IP20, IP10, IP00 | ||
Series NZM | ||
Fuse Current 630A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 200kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274/VDE 0106 part 110 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for top-tier performance in demanding environments. Designed to handle 400A in a four-pole configuration, it offers robust functionality as a molded case circuit breaker and switch-disconnector. Its innovative design facilitates easy operation and maintenance while ensuring optimal safety and reliability.
Exceeds industry standards for thermal stability and electromagnetic compatibility
Configured for both operational efficiency and user friendly maintenance
Damp heat resistant ensuring reliable performance in challenging environments
Positive drive mechanism promotes enhanced safety in operation
Features a robust IP20 protection rating at the human machine interface
- RS Stock No. 0229471
- Mfr. Part No. 110873 N3-4-630-AVE
Each
$6,685.82
- RS Stock No. 0229498
- Mfr. Part No. 111653 PN3-4-400-BT
Each
$3,735.20
- RS Stock No. 0231520
- Mfr. Part No. 111654 PN3-4-630-BT
Each
$4,472.95
- RS Stock No. 0253861
- Mfr. Part No. 266024 N3-4-630
Each
$4,779.13
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400A
- Eaton Fuse Switch Disconnector 630 A, 630A












