Siemens Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

$495.27

(exc. GST)

$544.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.27

*price indicative

RS Stock No.:
158-063
Distrelec Article No.:
301-37-907
Mfr. Part No.:
3LD3440-0TK13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Rail, Floor, Fixed

Electrical Phase

3

Switching Voltage

690V

Switching Current

63A

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Fuse Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, RoHS, UKCA, UL, CCC, CE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Siemens floor-mounted switch disconnector is expertly designed for reliable operational safety, making it an essential component for modern electrical systems. The robust construction, featuring IP65 protection, ensures resilience against dust and moisture, ideal for demanding environments. With multiple operational capacities and a mechanical service life exceeding 100, 000 cycles, this product promises durability and efficiency. Its intuitive manual operation facilitates easy visibility of the switch position, while the emergency-stop design enhances safety. Furthermore, the unit can be locked in the OFF position, ensuring added security during maintenance tasks. The cutting-edge technology integrated into this device reflects siemens commitment to excellence, providing a seamless user experience while maintaining high performance under various conditions.

High mechanical service life for extended usage

Robust materials withstand harsh environmental conditions

Includes locking mechanism for OFF position safety

Supports wide operating voltages for versatility

Excellent dust and water resistance with IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy