Siemens Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$1,391.44

(exc. GST)

$1,530.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,391.44

*price indicative

RS Stock No.:
156-530
Mfr. Part No.:
3VA1112-1AA42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Series

SENTRON

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
CZ
The Siemens switch disconnector is an exceptional solution tailored for demanding applications, ensuring reliable performance and safety. With a robust design and innovative features, it seamlessly integrates into your electrical system.

Includes an IP40 protection class

Features a busbar connection for efficient main current circuit integration

Compact dimensions allow for easy adaptation into tight spaces within electrical cabinets

Supports optional motor drive to enhance operational flexibility

Backed by comprehensive approvals and certificates for peace of mind in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy